
MAX7645ACPP+ | |
|---|---|
DigiKey Part Number | MAX7645ACPP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7645ACPP+ |
Description | IC DAC 12BIT 20-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7645ACPP+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 14.25V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 14.25V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 20-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.05000 | $26.05 |
| 18 | $20.09333 | $361.68 |
| 36 | $19.25028 | $693.01 |
| 108 | $18.20898 | $1,966.57 |
| 252 | $17.59873 | $4,434.88 |
| 504 | $17.19700 | $8,667.29 |

