
MAX752CPA | |
|---|---|
DigiKey Part Number | MAX752CPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX752CPA |
Description | IC REG BOOST ADJ 1.5A 8PDIP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX752CPA Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15.75V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 170kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 15V |

