Direct
Parametric Equivalent

MAX750ACSA-T | |
|---|---|
DigiKey Part Number | MAX750ACSA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX750ACSA-T |
Description | IC REG BUCK ADJ 450MA 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 450mA 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | MAX750ACSA-T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 11V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 170kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 11V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX750ACSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX750ACSA+T-ND | $6.25240 | Direct |
| MAX750AESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX750AESA+T-ND | $8.96280 | Parametric Equivalent |


