
MAX749ESA+T | |
|---|---|
DigiKey Part Number | MAX749ESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX749ESA+T |
Description | IC SUPPLY LCD BIAS ADJ 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LCD Display PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX749ESA+T Models |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications LCD Display | Supplier Device Package 8-SOIC |
Current - Supply 60µA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.59420 | $23,985.50 |

