Direct

MAX749CSA | |
|---|---|
DigiKey Part Number | MAX749CSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX749CSA |
Description | IC LCD BIAS SUPPLY DGT ADJ 8SOIC |
Customer Reference | |
Detailed Description | LCD Display PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX749CSA Models |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications LCD Display | Supplier Device Package 8-SOIC |
Current - Supply 60µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX749CSA+ | Analog Devices Inc./Maxim Integrated | 416 | MAX749CSA+-ND | $10.87000 | Direct |


