Direct

MAX749CSA-T | |
|---|---|
DigiKey Part Number | MAX749CSA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX749CSA-T |
Description | IC BIAS SUPPLY LCD DIG ADJ 8SOIC |
Customer Reference | |
Detailed Description | LCD Display PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX749CSA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LCD Display | |
Current - Supply | 60µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


