Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX703CPA+

DigiKey Part Number
MAX703CPA+-ND
Manufacturer
Manufacturer Product Number
MAX703CPA+
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX703CPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Battery Backup Circuit
Package / Case
8-DIP (0.300", 7.62mm)
Number of Voltages Monitored
1
Supplier Device Package
8-PDIP
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Factory Stock: 15,850
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$18.64000$18.64
10$14.82500$148.25
50$13.29940$664.97
100$12.82700$1,282.70
250$12.32816$3,082.04
500$12.02758$6,013.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.