
MAX6959AAPE | |
|---|---|
DigiKey Part Number | 2156-MAX6959AAPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX6959AAPE |
Description | 9-SEGMENT LED DISPLAY DRIVER |
Customer Reference | |
Detailed Description | LED Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6959AAPE Models |
Category | Current - Supply 23 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Display Type LED | Package / Case 16-DIP (0.300", 7.62mm) |
Configuration 7 Segment + 2 Annunciators | Supplier Device Package 16-PDIP |
Interface SMBus (2-Wire/I2C) | Base Product Number |
Digits or Characters 4 Digits |

