
MAX6955ATL+T | |
|---|---|
DigiKey Part Number | MAX6955ATL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6955ATL+T |
Description | IC DRVR 7/14/16 SEGMENT 40TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6955ATL+T Models |
Category | Current - Supply 22 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LED | Package / Case 40-WFQFN Exposed Pad |
Configuration 7, 14, 16 Segment | Supplier Device Package 40-TQFN (6x6) |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $24.68620 | $61,715.50 |

