


MAX689CSA+T | |
|---|---|
DigiKey Part Number | MAX689CSA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX689CSA+T |
Description | IC REG LINEAR 3V 1A 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX689CSA+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 250 µA |
Part Status Obsolete | Control Features Current Limit, Enable, Power Fail |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 11V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.04V @ 200mA (Typ) |

