
MAX6887CETE+ | |
|---|---|
DigiKey Part Number | MAX6887CETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6887CETE+ |
Description | IC SUPERVISOR 6 CHANNEL 16TQFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6887CETE+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 180ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 16-WQFN Exposed Pad |
Number of Voltages Monitored 6 | Supplier Device Package 16-TQFN (5x5) |
Voltage - Threshold 6 Selectable Threshold Combinations | Base Product Number |

