
MAX6842DUKD0+T | |
|---|---|
DigiKey Part Number | 175-MAX6842DUKD0+TTR-ND - Tape & Reel (TR) 175-MAX6842DUKD0+TCT-ND - Cut Tape (CT) 175-MAX6842DUKD0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6842DUKD0+T |
Description | IC MPU DETECT RESET SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6842DUKD0+T Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150µs Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 0.788V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.36000 | $5.36 |
| 10 | $4.08900 | $40.89 |
| 25 | $3.77160 | $94.29 |
| 100 | $3.42230 | $342.23 |
| 250 | $3.27420 | $818.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.98571 | $7,464.28 |

