
MAX6796TPZD1+T | |
|---|---|
DigiKey Part Number | MAX6796TPZD1+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6796TPZD1+T |
Description | IC SUPERVISOR 1 CHANNEL 20TQFN |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6796TPZD1+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 2.187ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Regulator/Supervisor | Package / Case 20-WQFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 20-TQFN (5x5) |
Voltage - Threshold 2.313V, Adj | Base Product Number |

