Supervisor Push-Pull, Totem Pole 1 Channel 20-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6796TPVD0+

DigiKey Part Number
MAX6796TPVD0+-ND
Manufacturer
Manufacturer Product Number
MAX6796TPVD0+
Description
IC SUPERVISOR 1 CHANNEL 20TQFN
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 20-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX6796TPVD0+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tube
Reset Timeout
35µs Typical
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Regulator/Supervisor
Package / Case
20-WQFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
20-TQFN (5x5)
Voltage - Threshold
1.575V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.