
MAX6735KALTD3+T | |
|---|---|
DigiKey Part Number | MAX6735KALTD3+TTR-ND - Tape & Reel (TR) MAX6735KALTD3+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX6735KALTD3+T |
Description | IC SUPERVISOR 3 CHANNEL SOT23-8 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6735KALTD3+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 |
Number of Voltages Monitored 3 | Supplier Device Package SOT-23-8 |
Voltage - Threshold 3.075V, 4.625V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.99000 | $5.99 |
| 10 | $4.58900 | $45.89 |
| 25 | $4.23960 | $105.99 |
| 100 | $3.85580 | $385.58 |
| 250 | $3.85000 | $962.50 |

