Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6735AKAZID3+T

DigiKey Part Number
505-MAX6735AKAZID3+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6735AKAZID3+T
Description
IC SUPERVISOR MPU W/WD SOT23-8
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6735AKAZID3+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SOT-23-8
Number of Voltages Monitored
3
Supplier Device Package
SOT-23-8
Voltage - Threshold
1.388V, 2.313V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$6.69000$6.69
2$6.12000$12.24
3$5.83333$17.50
5$5.51600$27.58
7$5.33000$37.31
10$5.15100$51.51
Manufacturers Standard Package