
MAX6725AKASDD3+T | |
|---|---|
DigiKey Part Number | MAX6725AKASDD3+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6725AKASDD3+T |
Description | IC SUPERVISOR 3 CHANNEL SOT23-8 |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 3 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6725AKASDD3+T Models |
Category | Output Open Drain, Open Drain |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 |
Number of Voltages Monitored 3 | Supplier Device Package SOT-23-8 |
Voltage - Threshold 0.788V, 2.925V, Adj | Base Product Number |

