Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6720UTSYD3+T

DigiKey Part Number
MAX6720UTSYD3+TTR-ND - Tape & Reel (TR)
MAX6720UTSYD3+TCT-ND - Cut Tape (CT)
MAX6720UTSYD3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6720UTSYD3+T
Description
IC SUPERVISOR 3 CHANNEL SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6720UTSYD3+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SOT-23-6
Number of Voltages Monitored
3
Supplier Device Package
SOT-23-6
Voltage - Threshold
2.188V, 2.925V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,187
Factory Stock: 17,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.19000$11.19
10$8.75100$87.51
25$8.14240$203.56
100$7.47340$747.34
250$7.38992$1,847.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.63729$16,593.22
Manufacturers Standard Package