


MAX6469UT28AD3+T | |
|---|---|
DigiKey Part Number | MAX6469UT28AD3+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6469UT28AD3+T |
Description | IC REG LIN POS ADJ 300MA SOT-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6469UT28AD3+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 136 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 96 µA |
Part Status Obsolete | Control Features Reset, Shutdown |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 1.2V (2.8V) | Supplier Device Package SOT-23-6 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.21V @ 300mA |

