
MAX6455UT46S+T | |
|---|---|
DigiKey Part Number | 505-MAX6455UT46S+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6455UT46S+T |
Description | IC MPU SUPER 4.625V SOT23-6 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6455UT46S+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 4.625V, Adj | Base Product Number |

