Parametric Equivalent
Parametric Equivalent

MAX6386XS44D3-T | |
|---|---|
DigiKey Part Number | MAX6386XS44D3-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6386XS44D3-T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6386XS44D3-T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-4 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6713MEXS+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6713MEXS+TTR-ND | $2.89874 | Parametric Equivalent |
| ADM6713MAKSZ-REEL7 | Analog Devices Inc. | 1,750 | ADM6713MAKSZ-REEL7CT-ND | $1.28000 | Parametric Equivalent |



