
MAX6386XS16D3+T | |
|---|---|
DigiKey Part Number | 175-MAX6386XS16D3+TTR-ND - Tape & Reel (TR) 175-MAX6386XS16D3+TCT-ND - Cut Tape (CT) 175-MAX6386XS16D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6386XS16D3+T |
Description | IC MPU/RESET CIRC 1.58V SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6386XS16D3+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-4 |
Voltage - Threshold 1.58V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $3.08400 | $30.84 |
| 25 | $2.83480 | $70.87 |
| 100 | $2.56090 | $256.09 |
| 250 | $2.43024 | $607.56 |
| 500 | $2.41740 | $1,208.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.21822 | $5,545.55 |

