Parametric Equivalent
Parametric Equivalent

MAX6381XR46D2-T | |
|---|---|
DigiKey Part Number | MAX6381XR46D2-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6381XR46D2-T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6381XR46D2-T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 20ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6381XR46D2+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6381XR46D2+TTR-ND | $2.43320 | Parametric Equivalent |
| MAX6381XR46D2/V+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6381XR46D2/V+T-ND | $6.10296 | Parametric Equivalent |


