Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAX6371KA-T | |
|---|---|
DigiKey Part Number | MAX6371KA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6371KA-T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6371KA-T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-8 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6371KA+T | Analog Devices Inc./Maxim Integrated | 2,567 | MAX6371KA+TCT-ND | $5.85000 | Direct |
| MAX6369KA+T | Analog Devices Inc./Maxim Integrated | 10,264 | MAX6369KA+TCT-ND | $5.85000 | Parametric Equivalent |
| MAX6369KA/V+T | Analog Devices Inc./Maxim Integrated | 2,114 | 175-MAX6369KA/V+TCT-ND | $7.70000 | Parametric Equivalent |
| MAX6373KA+T | Analog Devices Inc./Maxim Integrated | 2,330 | MAX6373KA+TCT-ND | $5.85000 | Parametric Equivalent |


