
MAX6366PKA31+T | |
|---|---|
DigiKey Part Number | 175-MAX6366PKA31+TTR-ND - Tape & Reel (TR) 175-MAX6366PKA31+TCT-ND - Cut Tape (CT) 175-MAX6366PKA31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6366PKA31+T |
Description | IC SUPERVISOR MPU LP SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6366PKA31+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case SOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-8 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.17000 | $10.17 |
| 10 | $7.93300 | $79.33 |
| 25 | $7.37280 | $184.32 |
| 100 | $6.75770 | $675.77 |
| 250 | $6.65552 | $1,663.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.98860 | $14,971.50 |

