Parametric Equivalent
Parametric Equivalent

MAX6364PUT26-T | |
|---|---|
DigiKey Part Number | MAX6364PUT26-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6364PUT26-T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6364PUT26-T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 150ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6361PUT26+T | Analog Devices Inc./Maxim Integrated | 2,161 | MAX6361PUT26+TCT-ND | $10.43000 | Parametric Equivalent |
| MAX6363PUT26+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6363PUT26+TTR-ND | $3.87855 | Parametric Equivalent |


