
MAX6355SVUT+T | |
|---|---|
DigiKey Part Number | 505-MAX6355SVUT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6355SVUT+T |
Description | IC SUPERVISOR MPU SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6355SVUT+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 3 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.58V, 2.93V, Adj | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.17440 | $12,936.00 |

