
MAX6379XR44+T | |
|---|---|
DigiKey Part Number | 505-MAX6379XR44+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6379XR44+T |
Description | IC VOLT DETECT LP 4.38V SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6379XR44+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-70, SOT-323 |
Type Voltage Detector | Supplier Device Package SC-70-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.38V |

