
MAX6324EUT29+T | |
|---|---|
DigiKey Part Number | 175-MAX6324EUT29+TTR-ND - Tape & Reel (TR) 175-MAX6324EUT29+TCT-ND - Cut Tape (CT) 175-MAX6324EUT29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6324EUT29+T |
Description | IC SUPERVISOR 2.93V SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6324EUT29+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $5.98600 | $59.86 |
| 25 | $5.54600 | $138.65 |
| 100 | $5.06210 | $506.21 |
| 250 | $4.92660 | $1,231.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.45716 | $11,142.90 |

