Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar

MAX6319LHUK26C-T | |
|---|---|
DigiKey Part Number | MAX6319LHUK26C-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6319LHUK26C-T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6319LHUK26C-T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX824REUK+T | Analog Devices Inc./Maxim Integrated | 1,717 | MAX824REUK+TCT-ND | $7.20000 | Parametric Equivalent |
| MAX825REUK+T | Analog Devices Inc./Maxim Integrated | 2,084 | MAX825REUK+TCT-ND | $6.92000 | Parametric Equivalent |
| ADM825RYRJZ-R7 | Analog Devices Inc. | 0 | 505-ADM825RYRJZ-R7TR-ND | $1.10606 | Direct |
| ADM6319B25ARJZ-R7 | Analog Devices Inc. | 1,469 | 505-ADM6319B25ARJZ-R7CT-ND | $2.52000 | Similar |
| TPS3125L30DBVR | Texas Instruments | 7,029 | 296-10899-1-ND | $2.28000 | Similar |




