MAX6315US26D4-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 649
Unit Price: $4.88000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3,000
Unit Price: $1.86403
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1,032
Unit Price: $1.20000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6315US26D4-T

DigiKey Part Number
MAX6315US26D4-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6315US26D4-T
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6315US26D4-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
1.12s Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143-4
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6315US26D4+TAnalog Devices Inc./Maxim Integrated649175-MAX6315US26D4+TCT-ND$4.88000Parametric Equivalent
ADM6315-26D4ARTZR7Analog Devices Inc.3,000505-ADM6315-26D4ARTZR7TR-ND$1.86403Parametric Equivalent
STM6315RGW13FSTMicroelectronics1,032497-6123-1-ND$1.20000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable