MAX6314US44D4-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.00490
Datasheet
Supervisor Bidirectional 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6314US44D4-T

DigiKey Part Number
MAX6314US44D4-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6314US44D4-T
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Customer Reference
Detailed Description
Supervisor Bidirectional 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6314US44D4-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Bidirectional
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
1.12s Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143-4
Voltage - Threshold
4.39V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6314US44D4+TAnalog Devices Inc./Maxim Integrated0505-MAX6314US44D4+TTR-ND$3.00490Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable