
MAX6314US29D3+T | |
|---|---|
DigiKey Part Number | MAX6314US29D3+TR-ND - Tape & Reel (TR) MAX6314US29D3+CT-ND - Cut Tape (CT) MAX6314US29D3+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6314US29D3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Bidirectional 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6314US29D3+T Models |
Category | Output Bidirectional |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.70000 | $4.70 |
| 10 | $3.57100 | $35.71 |
| 25 | $3.28840 | $82.21 |
| 100 | $2.97740 | $297.74 |
| 250 | $2.83048 | $707.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.58874 | $6,471.85 |

