MAX628ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 99
Unit Price: $8.07000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.23000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.63240
Datasheet

Similar


Texas Instruments
In Stock: 38
Unit Price: $1.74000
Datasheet

Similar


Texas Instruments
In Stock: 3,726
Unit Price: $1.74000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20,612
Unit Price: $1.74000
Datasheet

Similar


Texas Instruments
In Stock: 14,595
Unit Price: $1.13000
Datasheet
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX628ESA

DigiKey Part Number
MAX628ESA-ND
Manufacturer
Manufacturer Product Number
MAX628ESA
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
25ns, 20ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable