Direct
Direct
Similar

MAX628CPA | |
|---|---|
DigiKey Part Number | MAX628CPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX628CPA |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX628CPA Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 25ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX628CPA+ | Analog Devices Inc./Maxim Integrated | 70 | MAX628CPA+-ND | $13.09000 | Direct |
| TC4428ACPA | Microchip Technology | 301 | TC4428ACPA-ND | $1.78000 | Direct |
| TC4428CPA | Microchip Technology | 310 | TC4428CPA-ND | $1.78000 | Direct |
| TC4425AVPA | Microchip Technology | 192 | TC4425AVPA-ND | $2.53000 | Similar |
| UCC27425P | Rochester Electronics, LLC | 7,015 | 2156-UCC27425P-ND | $1.67000 | Similar |




