MAX6194CESA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 38
Unit Price: $8.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.85086
Datasheet

Similar


Analog Devices Inc.
In Stock: 98
Unit Price: $8.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.85086
Datasheet
Series Voltage Reference IC Fixed 4.5V V ±0.22% 500 µA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6194CESA

DigiKey Part Number
MAX6194CESA-ND
Manufacturer
Manufacturer Product Number
MAX6194CESA
Description
IC VREF SERIES 0.22% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.5V V ±0.22% 500 µA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6194CESA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
110µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
215µVrms
Packaging
Tube
Voltage - Input
4.7V ~ 12.6V
Part Status
Obsolete
Current - Supply
35µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
500 µA
Supplier Device Package
8-SOIC
Tolerance
±0.22%
Base Product Number
Temperature Coefficient
25ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1798CS8-4.1#PBFAnalog Devices Inc.38505-LTC1798CS8-4.1#PBF-ND$8.38000Similar
LTC1798CS8-4.1#TRPBFAnalog Devices Inc.0LTC1798CS8-4.1#TRPBF-ND$4.85086Similar
LTC1798CS8-5#PBFAnalog Devices Inc.98LTC1798CS8-5#PBF-ND$8.38000Similar
LTC1798CS8-5#TRPBFAnalog Devices Inc.0505-LTC1798CS8-5#TRPBFTR-ND$4.85086Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable