Similar

MAX6043CAUT25#TG16 | |
|---|---|
DigiKey Part Number | MAX6043CAUT25#TG16-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6043CAUT25#TG16 |
Description | IC VREF SERIES 0.5% SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.5% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6043CAUT25#TG16 Models |
Category | Noise - 0.1Hz to 10Hz 4µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 7µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 4.5V ~ 40V |
Part Status Obsolete | Current - Supply 650µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.5% | Base Product Number |
Temperature Coefficient 65ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6654AHS6-2.5#TRPBF | Analog Devices Inc. | 4,181 | 505-LT6654AHS6-2.5#TRPBFCT-ND | $8.74000 | Similar |


