MAX6043BAUT33#TG16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.91017
Datasheet
Series Voltage Reference IC Fixed 3.3V V ±0.1% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6043BAUT33#TG16

DigiKey Part Number
MAX6043BAUT33#TG16TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6043BAUT33#TG16
Description
IC VREF SERIES 0.1% SOT23-6
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.1% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6043BAUT33#TG16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
5.3µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
9.5µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
5.3V ~ 40V
Part Status
Obsolete
Current - Supply
650µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
25ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6143BASA33+TAnalog Devices Inc./Maxim Integrated0MAX6143BASA33+T-ND$7.91017Similar
Obsolete
This product is no longer manufactured. View Substitutes