
MAX5922CEUI+ | |
|---|---|
DigiKey Part Number | MAX5922CEUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5922CEUI+ |
Description | IC POE CNTRL 1 CHANNEL 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5922CEUI+ Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 32V ~ 60V |
Packaging Tube | Current - Supply 1mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Power - Max 15.4 W | Supplier Device Package 28-TSSOP |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.94000 | $12.94 |
| 10 | $10.17200 | $101.72 |
| 50 | $9.06380 | $453.19 |
| 100 | $8.72060 | $872.06 |
| 250 | $8.35820 | $2,089.55 |
| 500 | $8.13986 | $4,069.93 |
| 1,000 | $7.96006 | $7,960.06 |

