Hot Swap Controller 1 Channel -48V SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5900LBEUT+T

DigiKey Part Number
MAX5900LBEUT+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5900LBEUT+T
Description
IC HOT SWAP CTRLR -48V SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX5900LBEUT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Fault Timeout, Latched Fault, Thermal Limit
Manufacturer
Analog Devices Inc./Maxim Integrated
Programmable Features
UVLO
Series
Voltage - Supply
-100V ~ -9V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply
500 µA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
SOT-23-6
Internal Switch(s)
No
Supplier Device Package
SOT-23-6
Applications
-48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.79927$9,498.17
Manufacturers Standard Package