
MAX5900ABETT+T | |
|---|---|
DigiKey Part Number | 505-MAX5900ABETT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5900ABETT+T |
Description | IC HOT-SWAP CONTROLLER 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5900ABETT+T Models |
Category | Features Auto Retry, Fault Timeout, Thermal Limit |
Manufacturer Analog Devices Inc./Maxim Integrated | Programmable Features UVLO |
Series | Voltage - Supply -100V ~ -9V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 500 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-WDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 6-TDFN (3x3) |
Applications -48V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.34280 | $10,857.00 |

