12 Bit Digital to Analog Converter 8 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5591BEUI+T

DigiKey Part Number
MAX5591BEUI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5591BEUI+T
Description
IC DAC 12BIT V-OUT 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5591BEUI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
6µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.8V ~ 5.25V
INL/DNL (LSB)
±2, ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.82185$32,054.62
Manufacturers Standard Package