12 Bit Digital to Analog Converter 8 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5591AEUI+

DigiKey Part Number
MAX5591AEUI+-ND
Manufacturer
Manufacturer Product Number
MAX5591AEUI+
Description
IC DAC 12BIT 28-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5591AEUI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
6µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.8V ~ 5.25V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,200
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
50$16.10640$805.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.