12 Bit Digital to Analog Converter 8 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5591AEUI+T

DigiKey Part Number
MAX5591AEUI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5591AEUI+T
Description
IC DAC 12BIT 28-TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5591AEUI+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
2.7V ~ 5.25V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
1.8V ~ 5.25V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
8
Operating Temperature
-40°C ~ 85°C
Settling Time
6µs
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
28-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.02924$35,073.10
Manufacturers Standard Package