
MAX5491WC30000+T | |
|---|---|
DigiKey Part Number | MAX5491WC30000+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5491WC30000+T |
Description | RES NTWRK 2 RES MULT OHM TO236-3 |
Customer Reference | |
Detailed Description | 967.7, 29.03k Ohm 87.5mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5491WC30000+T Models |
Category | Power Per Element 87.5mW |
Manufacturer Analog Devices Inc./Maxim Integrated | Temperature Coefficient ±35ppm/°C |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications Voltage Divider (TCR Matched) |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Voltage Divider | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistance (Ohms) 967.7, 29.03k | Supplier Device Package SOT-23-3 |
Number of Resistors 2 | Size / Dimension 0.115" L x 0.051" W (2.92mm x 1.30mm) |
Resistor Matching Ratio ±0.1% | Height - Seated (Max) 0.044" (1.12mm) |
Resistor-Ratio-Drift ±2ppm/°C | Base Product Number |
Number of Pins 3 |

