16 Bit Digital to Analog Converter 1 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX542CESD+T

DigiKey Part Number
MAX542CESD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX542CESD+T
Description
IC DAC 16BIT 14-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX542CESD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$26.73172$66,829.30
Manufacturers Standard Package