MAX542BCSD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 65
Unit Price: $38.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $39.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $25.22978
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $31.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $20.27256
Datasheet

Similar


Analog Devices Inc.
In Stock: 36
Unit Price: $46.15000
Datasheet

Similar


Texas Instruments
In Stock: 37
Unit Price: $20.32000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.36986
Datasheet

Similar


Texas Instruments
In Stock: 857
Unit Price: $20.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.70128
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: $38.98000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $18.48669
Datasheet
16 Bit Digital to Analog Converter 1 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX542BCSD

DigiKey Part Number
MAX542BCSD-ND
Manufacturer
Manufacturer Product Number
MAX542BCSD
Description
IC DAC 16BIT 14-SOIC
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX542BCSD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes