
MAX5388MAUB+ | |
|---|---|
DigiKey Part Number | MAX5388MAUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5388MAUB+ |
Description | IC DIG POT 50K 10-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5388MAUB+ Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.6V ~ 5.5V |
Packaging Tube | Tolerance ±25% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 10-uMAX/uSOP |
Configuration Potentiometer, Rheostat | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 250 |
Resistance (Ohms) 50k | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.44500 | $24.45 |
| 50 | $2.11820 | $105.91 |
| 100 | $2.01680 | $201.68 |
| 250 | $1.90984 | $477.46 |
| 500 | $1.84536 | $922.68 |
| 1,000 | $1.79228 | $1,792.28 |
| 2,500 | $1.73626 | $4,340.65 |
| 5,000 | $1.70248 | $8,512.40 |

