
MAX5354EPA+ | |
|---|---|
DigiKey Part Number | MAX5354EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5354EPA+ |
Description | IC DAC 10BIT 8-PDIP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5354EPA+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs (Typ) | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 8-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface SPI | Base Product Number |

