Direct

MAX5158CEE | |
|---|---|
DigiKey Part Number | MAX5158CEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX5158CEE |
Description | IC DAC 10BIT 16-QSOP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5158CEE Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature 0°C ~ 70°C |
Settling Time 8µs (Typ) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-QSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5158CEE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX5158CEE+-ND | $6.88380 | Direct |


